• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19720AA027XA0 6AG1972-0AA02-7XA0 PLC communication module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,085.00 / piece)
€ 1,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transmission speed: 9.6 kbit/s to 12 Mbit/s.
  • Weight: 350 g
Product type

PLC communication module

Type

6AG1972-0AA02-7XA0

Manufacturer part #

6AG19720AA027XA0

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

128 mm

Length

67 mm

Width

45 mm

IP20

Series

SIPLUS

Dim

(L x W x H) 67 x 45 x 128 mm

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

45

128 mm

67 mm

FALSE

DC

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705305 Siemens 6AG19720AA027XA0 6AG1972-0AA02-7XA0 PLC communication module 28.8 V DC

Datasheet 1705305 Siemens 6AG19720AA027XA0 6AG1972-0AA02-7XA0 PLC communication module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1705305 Siemens 6AG19720AA027XA0 6AG1972-0AA02-7XA0 PLC communication module 28.8 V DC

Description

SINEMA Server Basic-50 V11 Network management software for diagnosis of up to 50 Ethernet LAN/WLAN devices via Web autom. detection of IP/SNMP devices and topology in the network. HMI integration via OPC/HTTPS. Comprehensive reporting, Netzwork statistics and alarms. Graphical representation of topology and user views. Software and manual on CD-ROM, Single License on USB, Class A bilingual (de, en) Windows XP pro Windows 7, Windows 2003 Server