• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19720AB014XA0 6AG1972-0AB01-4XA0 PLC communication module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,539.00 / piece)
€ 2,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 300 g
  • Transmission speed: 9.6 kbit/s to 12 Mbit/s.
  • Type of electrical connection for supply voltage: Terminal block
Product type

PLC communication module

Type

6AG1972-0AB01-4XA0

Manufacturer part #

6AG19720AB014XA0

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

125 mm

Length

67.5 mm

Width

80 mm

IP20

Series

SIPLUS

Dim

(L x W x H) 67.5 x 80 x 125 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

80

125 mm

67.5 mm

FALSE

DC

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734454 Siemens 6AG19720AB014XA0 6AG1972-0AB01-4XA0 PLC communication module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734454 Siemens 6AG19720AB014XA0 6AG1972-0AB01-4XA0 PLC communication module 28.8 V DC

Description

SITOP PSU300M 20 A Stabilized power supply input: 3 AC 400-500 V output: 24 V DC/20 A