• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19720BB427XA0 6AG1972-0BB42-7XA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connector

Type

6AG1972-0BB42-7XA0

Manufacturer part #

6AG19720BB427XA0

Series

SIPLUS

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

15.8

54 mm

39.5 mm

Gland nut

Plastic

-40-70 °C

-40-70 °C

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734457 Siemens 6AG19720BB427XA0 6AG1972-0BB42-7XA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1734457 Siemens 6AG19720BB427XA0 6AG1972-0BB42-7XA0 PLC connector

Description

SITOP PSU300M 48V/10A Stabilized power supply input: 3 AC 400-500 V output: 48 V DC/10 A The SITOP modular 3-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The input range enables connection to numerous power networks in the world and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current or latching disconnection. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.