• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG19720BB707XA0 6AG1972-0BB70-7XA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connector

Type

6AG1972-0BB70-7XA0

Manufacturer part #

6AG19720BB707XA0

Series

SIPLUS

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Gland nut

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734458 Siemens 6AG19720BB707XA0 6AG1972-0BB70-7XA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1734458 Siemens 6AG19720BB707XA0 6AG1972-0BB70-7XA0 PLC connector

Description

SIMATIC ET 200SP, BusAdapter BA-SEND BA1XFC, 1x FastConnect connection for ET connection