• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2136-6AB00-1CA1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6AG2136-6AB00-1CA1

Min. ambient temperature

-30 °C

Max. ambient temperature

+60 °C

Manufacturer part #

6AG21366AB001CA1

No. of inputs (max.)

4

No. of analogue inputs

4

Series

ET 200

15

73 mm

58 mm

4

0

DC

0

0

0

0

0

0

0

0

16 Bit

IP20

0

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879402 Siemens 6AG2136-6AB00-1CA1

User & Safety Instructions

User & Safety Instructions 2879402 Siemens 6AG2136-6AB00-1CA1

Description

SIPLUS ET 200SP F-AI 4xU 0..10V HF RAIL based on 6ES7136-6AB00-0CA1, with conformal coating, -30…+60°C, OT1 with ST1/2 (+70°C for 10min), fail-safe analog inputs up to PL E (ISO 13849), BIS SIL 3 (IEC 61508) With SIMATIC ET 200SP, Siemens offers you a multi-functional and distributed I/O system that, due to its space-saving design, can be put into operation very easily. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. The scalable and cost-optimized configuration of an ET 200SP station is ensured by the comprehensive range of signal modules. In addition to digital and analog input and output modules, fail-safe versions for applications up to SIL 3/PLe are also available. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy meter for measuring and analyzing energy consumption, IO-Link Master (V1.1.) As well as many other communication and technology modules, the system can adapt to any automation task.

This text is machine translated.