• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2138-6AA01-1BA0 24 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

24 V

Type

6AG2138-6AA01-1BA0

Min. ambient temperature

-40 °C

Max. ambient temperature

+60 °C

Manufacturer part #

6AG21386AA011BA0

No. of digital inputs (max.)

3

Series

ET 200

15

73 mm

58 mm

FALSE

DC

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

None

FALSE

IP20

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873985 Siemens 6AG2138-6AA01-1BA0 24 V

User & Safety Instructions

User & Safety Instructions 2873985 Siemens 6AG2138-6AA01-1BA0 24 V

Description

SIPLUS ET 200SP TM Count 1x24V T1 RAIL based on 6ES7138-6AA01-0BA0 with conforming coating, -40…+60°C, OT2 with ST1/2 (+70°C for 10 min), counter module, 1 channel for 24 V incremental or pulse encoder, 3 DI, 2 DQ suitable for BU type A0, With SIMATIC ET 200SP, Siemens offers you a multifunctional and distributed I/O system Which can be put into operation very easily owing to its space-saving design. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. Technology modules offer hardware-level signal preprocessing for fast counting, accurate measuring, position detection and pulse width modulation for different encoders and actuators.

This text is machine translated.