
Technical specifications
- Weight: 50 g
- Input voltage: 24 V
- Product type
PLC add-on module
- Type
6AG2138-6DB00-1BB1
- Manufacturer part #
6AG21386DB001BB1
- No. of digital inputs (max.)
2
- No. of outputs (max.)
2
- Operating voltage
24 V
- Height
73 mm
- Length
58 mm
- Width
20 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 58 x 20 x 73 mm
- Content
1 pc(s)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
20
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759355 Siemens 6AG21386DB001BB1 6AG2138-6DB00-1BB1 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1759355 Siemens 6AG21386DB001BB1 6AG2138-6DB00-1BB1 PLC add-on module 24 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















