• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG21936AM004AA0 6AG2193-6AM00-4AA0 PLC bus adapter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC bus adapter

Type

6AG2193-6AM00-4AA0

Manufacturer part #

6AG21936AM004AA0

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879404 Siemens 6AG21936AM004AA0 6AG2193-6AM00-4AA0 PLC bus adapter

User & Safety Instructions

User & Safety Instructions 2879404 Siemens 6AG21936AM004AA0 6AG2193-6AM00-4AA0 PLC bus adapter

Description

SIPLUS ET 200SP BA 2xM12 RAIL based on 6ES7193-6AM00-0AA0 with conformal coating, -40…+70°C, OT4 with ST1/2 (+85°C for 10 min), bus adapter 2x M12 push-pull sockets for PROFINET, D-coding, also suitable for standard M12 With SIMATIC ET 200SP, Siemens offers you a multifunctional and distributed I/O system, Which can be put into operation very easily owing to its space-saving design. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. Bus adapters from SIPLUS extreme are specially designed for harsh environmental conditions so that biologically, chemically and mechanically active substances do not interfere with your communication.

This text is machine translated.