
Technical specifications
- Weight: 50 g
- Supply voltage: 24 V/DC
- Number of slots: 1
- Product type
PLC add-on module
- Type
6AG2193-6BP20-4BA0
- Manufacturer part #
6AG21936BP204BA0
- Operating voltage
24 V DC
- Height
141 mm
- Width
15 mm
- Series
ET 200
- Dim
(W x H) 15 mm x 141 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
15
141 mm
35 mm
TRUE
DC
1
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699857 Siemens 6AG21936BP204BA0 6AG2193-6BP20-4BA0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1699857 Siemens 6AG21936BP204BA0 6AG2193-6BP20-4BA0 PLC add-on module 24 V DC














