• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG25900BD004AA0 6AG2590-0BD00-4AA0 PLC controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Type

6AG2590-0BD00-4AA0

Manufacturer part #

6AG25900BD004AA0

Series

S7-1500

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

154

99 mm

14 mm

5

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879405 Siemens 6AG25900BD004AA0 6AG2590-0BD00-4AA0 PLC controller

User & Safety Instructions

User & Safety Instructions 2879405 Siemens 6AG25900BD004AA0 6AG2590-0BD00-4AA0 PLC controller

Description

SIPLUS S7-1500 act. back pl. 4 slot RAIL based on: 6ES7590-0BD00-0AA0 with Conformal Coating, -40…+70°C . Active backplane bus 4 slots for plugging S7-1500 I/O modules for hot swapping for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1)- S7-1500 mounting rail and slot covers please order separately

This text is machine translated.