

PLC display extension
24 V DC
Yes
800 x 480 p
IP65 (on front)/IP20 (on back)
6AV2123-2JB03-0AX0
0 °C
50 °C
6AV21232JB030AX0
vertical
(L x W) 111.7 mm x 198 mm
TFT widescreen display, LED backlight
19.2 - 28.8 V DC
28.8 V DC
19.2 V DC
Yes
198 mm
111.7 mm
SIMATIC
CE mark, KC approval, cULus, RCM.
39.4 mm
FALSE
9 mm
0-50 °C
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
65536
800
480
8
TRUE
TRUE
10000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
10
FALSE
IP65
FALSE
267 mm
182 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
yes
Datasheet 1359104 Siemens 6AV2123-2JB03-0AX0 PLC display extension 24 V DC
User & Safety Instructions 1359104 Siemens 6AV2123-2JB03-0AX0 PLC display extension 24 V DC
The necessary accessories are required to use the article as described.