
Number
Total (€ 2,529.00 / piece)
€ 2,529.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 152.4 mm
- Design of the display: 7" TFT, rrf sanded, Daylight readable
- Product type
PLC touch panel
- Type
6AV2124-0GC13-0AX0
- Manufacturer part #
6AV21240GC130AX0
- Width
214 mm
- Current consumption
700 mA
- Content
1 pc(s)
- Display
Yes (built-in)
- Series
Siemens-HMI
67 mm
FALSE
7 mm
-30-60 °C
DC
FALSE
2
0
1
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP66
FALSE
214 mm
158 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759309 Siemens 6AV2124-0GC13-0AX0 6AV21240GC130AX0 PLC touch panel
User & Safety Instructions
User & Safety Instructions 1759309 Siemens 6AV2124-0GC13-0AX0 6AV21240GC130AX0 PLC touch panel
Description
Connection terminal Central cable entry 690 V AC, 1000 V DC, 80 A IP20 Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















