
Number
Total (€ 6,985.00 / piece)
€ 6,985.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots / for SD cards: 2
- Number of interfaces / according to USB: 2
- Display width 344.2 mm
- Display format: 15" TFT
- Product type
PLC display
- Type
6AV2124-0QC24-0BX0
- Manufacturer part #
6AV21240QC240BX0
- Width
396 mm
- Type
Prepared for support arm and extension elements
- Current consumption
1500 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
- Screen size diagonal (inches)
15 inch
101 mm
FALSE
15.6 mm
DC
FALSE
2
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1366
768
0
TRUE
TRUE
24000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
396 mm
225.5 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Capacitive multitouch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759313 Siemens 6AV2124-0QC24-0BX0 6AV21240QC240BX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759313 Siemens 6AV2124-0QC24-0BX0 6AV21240QC240BX0 PLC display
Description
SIMATIC IPC377E (BASICPANEL PC) 12" TOUCH CELERON N3160 (4C/4T) 4 GB RAM 500 GB HDD 1x DISPLAY-PORT GRAPHIC 1x VGA-PORT GRAPHIC 2x 10/100/1000 MBIT/S ETHERNET RJ45 2x USB3.0, 2x USB2.0 4x COM-PORTS 1x mPCIe-SLOT 1x mSATA-SLOT WINDOWS 7 ULT. 64 BIT 24V DC POWER SUPPLY PANEL MOUNT
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















