• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-1JC01-0AX0 6AV21241JC010AX0 PLC display

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,855.00 / piece)
€ 3,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots for SD cards: 2
  • The number of interfaces/in accordance with USB: 2
  • The number of function keys: 26
  • Width of the display: 195 mm
  • Design of the display: 9" TFT
Product type

PLC display

Type

6AV2124-1JC01-0AX0

Manufacturer part #

6AV21241JC010AX0

Width

362 mm

Current consumption

750 mA

Content

1 pc(s)

Display

Yes

Series

Siemens-HMI

Screen size diagonal (inches)

9 inch

63 mm

FALSE

9 mm

0-50 °C

DC

FALSE

1

0

1

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

800

480

26

TRUE

TRUE

12000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

361.2 mm

230 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

19.2-28.8 V

TFT

0

FALSE

FALSE

FALSE

26

28

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760254 Siemens 6AV2124-1JC01-0AX0 6AV21241JC010AX0 PLC display

User & Safety Instructions

User & Safety Instructions 1760254 Siemens 6AV2124-1JC01-0AX0 6AV21241JC010AX0 PLC display

Description

Starter kit KTP400 Comfort, Consisting of: KTP400 Comfort, WinCC Comfort (TIA Portal), PROFINET cable for test purposes, SIMATIC HMI Memory Card 2 GB, 10 protective films

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)