• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-1MC01-0AX0 6AV21241MC010AX0 PLC display

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,925.00 / piece)
€ 4,925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots for SD cards: 2
  • The number of interfaces/in accordance with USB: 2
  • The number of function keys: 34
  • The width of the display: 261.1 mm
  • Design of the display: 12" TFT
Product type

PLC display

Type

6AV2124-1MC01-0AX0

Manufacturer part #

6AV21241MC010AX0

Width

454 mm

Current consumption

850 mA

Content

1 pc(s)

Display

Yes

Series

Siemens-HMI

64.6 mm

FALSE

12.1 mm

0-50 °C

DC

FALSE

1

0

1

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1280

800

34

TRUE

TRUE

12000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

454 mm

289 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

19.2-28.8 V

TFT

0

FALSE

FALSE

FALSE

34

28

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759320 Siemens 6AV2124-1MC01-0AX0 6AV21241MC010AX0 PLC display

User & Safety Instructions

User & Safety Instructions 1759320 Siemens 6AV2124-1MC01-0AX0 6AV21241MC010AX0 PLC display

Description

Starter kit TP700 Comfort, Consisting of: TP700 Comfort, WinCC Comfort (TIA Portal), PROFINET cable for test purposes, SIMATIC HMI Memory Card 2 GB, 10 protective films

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)