• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-1QC02-0AX1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Display

Yes

Type

6AV2124-1QC02-0AX1

Max. ambient temperature

50 °C

Manufacturer part #

6AV21241QC020AX1

Series

SIMATIC

73.2 mm

FALSE

15.4 mm

DC

FALSE

2

0

0

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1280

800

36

TRUE

TRUE

24000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

483 mm

310 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

36

28

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878396 Siemens 6AV2124-1QC02-0AX1

User & Safety Instructions

User & Safety Instructions 2878396 Siemens 6AV2124-1QC02-0AX1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.