• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2125-2JB03-0AX0 6AV21252JB030AX0 PLC mobile console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,795.00 / piece)
€ 4,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots for SD cards: 1
  • The number of interfaces/in accordance with USB: 1
  • The number of function keys: 10
  • Horizontal image resolution: 800 pixels
Product type

PLC mobile console

Type

6AV2125-2JB03-0AX0

Manufacturer part #

6AV21252JB030AX0

Current consumption

450 mA

Content

1 pc(s)

Display

Yes

Series

Siemens-HMI

306.5

200.9 mm

91 mm

1.5 kg/m

FALSE

FALSE

9 mm

0-45 °C

DC

FALSE

1

0

0

0

0

1

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

16777216

800

480

TRUE

10

FALSE

12000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

FALSE

32

FALSE

TRUE

1.2 m

IP65

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

19.2-28.8 V

TFT

FALSE

FALSE

FALSE

10

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759461 Siemens 6AV2125-2JB03-0AX0 6AV21252JB030AX0 PLC mobile console

User & Safety Instructions

User & Safety Instructions 1759461 Siemens 6AV2125-2JB03-0AX0 6AV21252JB030AX0 PLC mobile console

Description

SIMATIC HMI connecting cable for KTPX00(F) Mobile, Length 15 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)