• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2128-3KB36-0AX1 6AV21283KB360AX1 PLC console

1/7
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,445.00 / piece)
€ 3,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC console

Type

6AV2128-3KB36-0AX1

Manufacturer part #

6AV21283KB360AX1

Content

1 pc(s)

Display

Yes

Series

SIMATIC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798271 Siemens 6AV2128-3KB36-0AX1 6AV21283KB360AX1 PLC console

Description

SIMATIC HMI MTP1000, Unified Comfort Panel, Neutral, Touch, 10.1 widescreen TFT display, 16 MIO colors, PROFINET interface, configurable as of WinCC Unified Comfort V16, contains open source SW, which is left free of charge, see the accompanying DVD SIMATIC HMI Unified Comfort Panels enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. All devices in sizes from 7 to 22 inches offer the same number of interfaces as well as maximum ease of use thanks to modern multi-touch technology. The new hardware also offers significantly more power for the implementation of visualization. System limits have been at least doubled, and in some cases tripled. This enables the implementation of much larger applications than before on a panel system. The functionality of the devices can be easily extended by the integrated Edge-functionality as per requirement. In order to ensure the IT security of the devices, Siemens relies on a proprietary operating system and enables the user to deactivate unnecessary functions or interfaces. Each Unified Comfort Panel is available in two design versions. Standard design: Siemens and SIMATIC HMI branding as well as with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)