• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2128-3XB27-0BX0 6AV21283XB270BX0 PLC console

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV2128-3XB27-0BX0

Manufacturer part #

6AV21283XB270BX0

Content

1 pc(s)

Display

Yes

Series

SIMATIC

163 mm

21.5 mm

DC

2

0

1

0

4

0

16777216

1920

1080

32

IP65

527 mm

329 mm

1

0

TFT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044506 Siemens 6AV2128-3XB27-0BX0 6AV21283XB270BX0 PLC console

Description

SIMATIC HMI MTP2200 PRO, for support arm (expandable, tubular pipe) and extension unit, 21.5 wide-screen TFT display, 16 MIO colors, PROFINET interface, configurable as of Comfort V18, contains open source SW, which is left free of charge The SIMATIC HMI Unified Comfort Panels PRO are characterized by a high degree of protection IP65 (NEMA4) and flexible mounting options (e.g. directly on the machine or on a stand or on a support arm system). All devices in sizes from 12 to 22 inches offer maximum user comfort thanks to modern multi-touch technology and enable innovative operating concepts based on the new SIMATIC WinCC Unified visualization software. The functionality of the devices can be easily extended by the integrated Edge-functionality as per requirement. Each Unified Comfort Panel PRO is available in two design versions. Standard design: Siemens and SIMATIC HMI branding as well as with a silver aluminum frame. Neutral design: Without branding and with a black aluminum frame. The system limits are identical to the Unified Comfort Panels (built-in units) and have been at least doubled, in some cases tripled, to the previous model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.