• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2143-6DB00-0VL0

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Display

Yes

Type

6AV2143-6DB00-0VL0

Manufacturer part #

6AV21436DB000VL0

Series

SIMATIC

39 mm

FALSE

4.3 mm

DC

1

0

0

0

0

1

0

0

FALSE

65536

480

272

4

10000 kB

50

10

140 mm

116 mm

1

0

TFT

0

FALSE

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878415 Siemens 6AV2143-6DB00-0VL0

User & Safety Instructions

User & Safety Instructions 2878415 Siemens 6AV2143-6DB00-0VL0

Description

SIMATIC HMI, OEM KTP400 Basic AVL, Basic Panel, Front adjustment, key/touch operation, 4 TFT display, 65536 colors, PROFINET interface, configurable as of WinCC Basic V13/ STEP 7 Basic V13, contains Open Source SW, which is left free of charge, see enclosed CD The Basic Panels are made for the cost-effective implementation of simple visualization tasks in the near-machine area. Its basic equipment and functionality as well as a particularly attractive price make it the perfect entry-level device.

This text is machine translated.