
Number
Total (€ 2,539.00 / piece)
€ 2,539.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 152.4 mm
- Design of the display: 7" TFT
- Product type
PLC display
- Type
6AV2144-8GC10-0AA0
- Manufacturer part #
6AV21448GC100AA0
- Width
214 mm
IP66K
- Current consumption
500 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
64.215 mm
FALSE
7 mm
DC
FALSE
1
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP66K
FALSE
214 mm
158 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759464 Siemens 6AV2144-8GC10-0AA0 6AV21448GC100AA0 PLC display
User & Safety Instructions
User & Safety Instructions 1759464 Siemens 6AV2144-8GC10-0AA0 6AV21448GC100AA0 PLC display
Description
SIMATIC S7-1200, CPU 1215C, compact CPU, AC/DC/relay, 2 PROFINET ports, onboard I/O: 14 DI 24 V DC 10 DO relay 2 A, 2 AI 0-10 V DC, 2 AO 0-20 mA DC, Power supply: AC 85-264 V AC at 47-63 Hz, Program/data memory 125 KB
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















