• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2144-8JC20-0AA0 6AV21448JC200AA0 PLC touch panel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC touch panel

Type

6AV2144-8JC20-0AA0

Manufacturer part #

6AV21448JC200AA0

Content

1 pc(s)

Display

Yes

Series

SIMATIC

66 mm

9 mm

DC

1

0

0

1

0

2

0

0

16777216

800

480

0

12000 kB

50

32

Other

274 mm

190 mm

1

0

TFT

0

0

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3189865 Siemens 6AV2144-8JC20-0AA0 6AV21448JC200AA0 PLC touch panel

Description

SIMATIC HMI TP900 Comfort INOX stainless steel front, glass panel, capacitive touch, degree of protection Front IP69K, 9 wide-screen TFT display, PROFINET interface, MPI/PROFIBUS-DP interface, 12MByte configuration memory, Windows CE 6.0 (Microsoft support including security updates set) can be configured from WinCC Comfort V15 The Comfort Panels are designed for the implementation of high-performance visualization tasks in the machine-related area.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.