
Number
Total (€ 4,875.00 / piece)
€ 4,875.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 261.1 mm
- Design of the display: 12" TFT
- Product type
PLC display
- Type
6AV2144-8MC10-0AA0
- Manufacturer part #
6AV21448MC100AA0
- Width
330 mm
IP66K
- Current consumption
850 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
67 mm
FALSE
12.1 mm
DC
FALSE
1
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1280
800
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP66K
FALSE
330 mm
241 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759465 Siemens 6AV2144-8MC10-0AA0 6AV21448MC100AA0 PLC display
User & Safety Instructions
User & Safety Instructions 1759465 Siemens 6AV2144-8MC10-0AA0 6AV21448MC100AA0 PLC display
Description
FO FRNC Cable (50/ 125/OM4), halogen-free cable, splittable, for permanent routing, max. length 1000 m Minimum order 20 m Sold by the meter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















