• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2145-8GB00-0AA0 6AV21458GB000AA0 PLC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV2145-8GB00-0AA0

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 28.8 V DC

Max. operating voltage

28.8 V DC

Manufacturer part #

6AV21458GB000AA0

Operating voltage

24 V DC

Content

1 pc(s)

Display

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Series

SIMATIC

307

224 mm

119 mm

1.3 kg/m

TRUE

TRUE

7 mm

DC

FALSE

1

0

0

0

0

1

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

16777216

800

480

TRUE

6

FALSE

12000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

FALSE

32

TRUE

TRUE

1.2 m

IP65

FALSE

FALSE

1

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

TFT

FALSE

FALSE

FALSE

6

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878382 Siemens 6AV2145-8GB00-0AA0 6AV21458GB000AA0 PLC console

User & Safety Instructions

User & Safety Instructions 2878382 Siemens 6AV2145-8GB00-0AA0 6AV21458GB000AA0 PLC console

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.