• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2181-4XM00-0AX0 PLC memory card latch

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC memory card latch

Type

6AV2181-4XM00-0AX0

Memory size

16 GB

Height

12 mm

Width

45 mm

Dim

(W x H) 45 mm x 12 mm

Content

1 pc(s)

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 2583303 Siemens 6AV2181-4XM00-0AX0 PLC memory card latch

User & Safety Instructions

User & Safety Instructions 2583303 Siemens 6AV2181-4XM00-0AX0 PLC memory card latch

Description

Comfort Panel 7 memory card lock ... 22, Plastic for secures memory card against falling out Further information, quantity and content: See technical data Accessories for SIMATIC HMI

This text is machine translated.