SIMATIC ITC1500 V3 PRO, Industrial Thin Client, 15 widescreen TFT display, capacitive touch sensor supported protocols: RDP, VNC, SMARTSERVER HTML5 and a, standard design, prepared for support arms without expansion elements Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19 and 22. They are particularly user-friendly when implementing distributed HMI solutions with client server architecture and can be used flexibly, from machine-related operator control and monitoring to connection to control systems (SCADA) and to numeric controllers (SINUMERIK). SIMATIC ITC are particularly robust and maintenance-free without wearing parts, such as fans or hard drive, and equipped with aluminum die casting fronts. The devices can be detached almost indefinitely from the server system via Industrial Ethernet. A Gigabit LAN interface, integrated web browser and protocols that are widely supported offer high flexibility and fast communication with other systems.
This text is machine translated.
Description
SIMATIC ITC1500 V3 PRO, Industrial Thin Client, 15 widescreen TFT display, capacitive touch sensor supported protocols: RDP, VNC, SMARTSERVER HTML5 and a, standard design, prepared for support arms without expansion elements Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19 and 22. They are particularly user-friendly when implementing distributed HMI solutions with client server architecture and can be used flexibly, from machine-related operator control and monitoring to connection to control systems (SCADA) and to numeric controllers (SINUMERIK). SIMATIC ITC are particularly robust and maintenance-free without wearing parts, such as fans or hard drive, and equipped with aluminum die casting fronts. The devices can be detached almost indefinitely from the server system via Industrial Ethernet. A Gigabit LAN interface, integrated web browser and protocols that are widely supported offer high flexibility and fast communication with other systems.