• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6646-1BC22-1AA1 6AV66461BC221AA1 PLC touch panel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC touch panel

Type

6AV6646-1BC22-1AA1

Manufacturer part #

6AV66461BC221AA1

Content

1 pc(s)

Display

Yes

Series

SIMATIC

101 mm

21.5 mm

2

0

4

1920

1080

IP65

0

0

0

0

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403224 Siemens 6AV6646-1BC22-1AA1 6AV66461BC221AA1 PLC touch panel

Description

SIMATIC ITC2200 V3 PRO, Industrial Thin Client, 22 widescreen TFT display, capacitive touch sensor, supported protocols: RDP, VNC, SMARTSERVER, HTML5 and a, standard design, prepared for support arm without expansion elements Industrial Thin Clients SIMATIC ITC are powerful operator terminals with high-resolution widescreen touch displays in sizes 12, 15, 19 and 22. They are particularly user-friendly when implementing distributed HMI solutions with client server architecture and can be used flexibly, from machine-related operator control and monitoring to connection to control systems (SCADA) and to numeric controllers (SINUMERIK). SIMATIC ITC are particularly robust and maintenance-free without wearing parts, such as fans or hard drive, and equipped with aluminum die casting fronts. The devices can be detached almost indefinitely from the server system via Industrial Ethernet. A Gigabit LAN interface, integrated web browser and protocols that are widely supported offer high flexibility and fast communication with other systems.

This text is machine translated.