• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-1CB00-0AX2 6AV66711CB000AX2 PLC memory module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC memory module

Type

6AV6671-1CB00-0AX2

Manufacturer part #

6AV66711CB000AX2

Height

2.1 mm

Length

105 cm

Width

24 mm

Dim

(L x W x H) 105 cm x 24 mm x 2.1 mm

Content

1 pc(s)

Series

Siemens-HMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638081 Siemens 6AV6671-1CB00-0AX2 6AV66711CB000AX2 PLC memory module

Datasheet 3638081 Siemens 6AV6671-1CB00-0AX2 6AV66711CB000AX2 PLC memory module

User & Safety Instructions

User & Safety Instructions 3638081 Siemens 6AV6671-1CB00-0AX2 6AV66711CB000AX2 PLC memory module