• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-3EA01-0AX0 6AV66713EA010AX0 PLC maintenance kit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC maintenance kit

Type

6AV6671-3EA01-0AX0

Manufacturer part #

6AV66713EA010AX0

Content

1 pc(s)

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735305 Siemens 6AV6671-3EA01-0AX0 6AV66713EA010AX0 PLC maintenance kit

User & Safety Instructions

User & Safety Instructions 1735305 Siemens 6AV6671-3EA01-0AX0 6AV66713EA010AX0 PLC maintenance kit

Description

PROFIBUS SOFTNET-DP/2006 Software for PROFIBUS DP incl. FDL, with OPC Server and NCM PC Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, License key on FD, Class A 2 languages (de, en) for 32-Bit Windows XP pro, 2000 Pro/SV Windows 2003 Server for CP 5511/CP 5512/ CP 5611/CP 5621

Scope of delivery

  • Contents: 1 x mounting seal, 1 x mounting frame, 5 x mounting clip plastic, 1x plug, female 2-pin

More interesting products

(*All information is plus legal VAT)