• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-3XY58-4AX0 PLC connector

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC connector

Type

6AV6671-3XY58-4AX0

Height

20 mm

Width

16 mm

Dim

(W x H) 16 mm x 20 mm

Content

1 pc(s)

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 2583286 Siemens 6AV6671-3XY58-4AX0 PLC connector

Description

Female plug, 24-pin 180°, max.: 1.5 mm2 more information, quantity and content: See technical data Accessories for SIMATIC HMI

This text is machine translated.