• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-5CA00-0AX2 6AV66715CA000AX2 PLC fixing material

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC fixing material

Type

6AV6671-5CA00-0AX2

Manufacturer part #

6AV66715CA000AX2

Content

1 pc(s)

Display

No

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735315 Siemens 6AV6671-5CA00-0AX2 6AV66715CA000AX2 PLC fixing material

User & Safety Instructions

User & Safety Instructions 1735315 Siemens 6AV6671-5CA00-0AX2 6AV66715CA000AX2 PLC fixing material

Description

SIPLUS NET OLM/G11-1300 V4.0 -25...+60 °C with conformal coating based on 6GK1503-2CC00 . Optical Link Module with 1 RS485 and 1 glass FOC interface (2 BFOC sockets), 1300Nm Shaft Length for large distances with signaling contact and test port

Scope of delivery

  • Contents: 1 x battery compartment lid device with seal, 2 x cover charging station L/R, 1x plug round charging station, 2x sealing corner l/r, 2 x O-ring seal, 4 x decorative foil, 1 x charger spare keys including lock and lock carrier, screws

More interesting products

(*All information is plus legal VAT)