• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-8XB10-0AX1 6AV66718XB100AX1 PLC memory card

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC memory card

Type

6AV6671-8XB10-0AX1

Memory size

512 MB

Manufacturer part #

6AV66718XB100AX1

Height

2.1 mm

Width

24 mm

Dim

(W x H x D) 24 x 2.1 x 200 mm

Content

1 pc(s)

Series

Siemens-HMI

Depth

200 mm

Weight

1000 g

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735317 Siemens 6AV6671-8XB10-0AX1 6AV66718XB100AX1 PLC memory card

User & Safety Instructions

User & Safety Instructions 1735317 Siemens 6AV6671-8XB10-0AX1 6AV66718XB100AX1 PLC memory card

Description

PROFIBUS SOFTNET-S7 V8.0 Software for S7 communication incl. FDL with OPC Server and NCM PC Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, License key on USB stick bilingual (de, en) Class A for 32 bit Windows 7 Professional/Ultimate for CP 5512/CP 5621/CP 5611INT., CP 5611A2/CP 5711

More interesting products

(*All information is plus legal VAT)