• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-8XD00-0AX0 6AV66718XD000AX0 PLC L-piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC L-piece

Type

6AV6671-8XD00-0AX0

Manufacturer part #

6AV66718XD000AX0

Height

25 mm

Width

31 mm

Dim

(W x H) 31 mm x 25 mm

Content

1 pc(s)

Series

Siemens-HMI

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735318 Siemens 6AV6671-8XD00-0AX0 6AV66718XD000AX0 PLC L-piece

User & Safety Instructions

User & Safety Instructions 1735318 Siemens 6AV6671-8XD00-0AX0 6AV66718XD000AX0 PLC L-piece

Description

RCBO, 10 kA, 4P, type B, selective, 1000 mA, D char., In: 100 A, Un AC: 400 V

More interesting products

(*All information is plus legal VAT)