• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-8XE00-0AX0 6AV66718XE000AX0 PLC converter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC converter

Type

6AV6671-8XE00-0AX0

Manufacturer part #

6AV66718XE000AX0

Height

11 mm

Width

31 mm

Dim

(W x H) 31 mm x 11 mm

Content

1 pc(s)

Series

Siemens-HMI

Adapter

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735319 Siemens 6AV6671-8XE00-0AX0 6AV66718XE000AX0 PLC converter

User & Safety Instructions

User & Safety Instructions 1735319 Siemens 6AV6671-8XE00-0AX0 6AV66718XE000AX0 PLC converter

Description

Communications processor CP 443-1 Advanced for connection from SIMATIC S7-400 CPU to Industrial Ethernet: PROFINET IO controller (CPU V5 and higher) and PROFNET CBA ISO, TCP/IP, SEND/RECEIVE and fetch/write, UDP, TCP, S7 communication, with and without RFC1006, Multicast HTML diagnostics, FTP Client/Server SNMP, DHCP, Email, WWW, 10/100 Mbit, Switch connection 4x RJ45

More interesting products

(*All information is plus legal VAT)