• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7285-6HH00-0AA0 6AV72856HH000AA0 PLC touch panel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC touch panel

Type

6AV7285-6HH00-0AA0

Manufacturer part #

6AV72856HH000AA0

Operating voltage

24 V DC

Content

1 pc(s)

Display

Yes (5 point multi-touch)

Series

SIMATIC

67.7 mm

15.6 mm

16777216

411.8 mm

272.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403240 Siemens 6AV7285-6HH00-0AA0 6AV72856HH000AA0 PLC touch panel

Description

SIMATIC IFP 1500 V2 EXT. Hygienic, IP69, stainless steel, 15 multi-touch display (16:9) with 1920x1080 pixel resolution, installation device for 24V DC, DisplayPort interface, up to 100m adjustable HDBaseT, rear USB, blue FDA-compliant sealing, increased impact protection with splinter protection Displayfront in accordance with guidelines DIN EN 1672-2, FDA 21 CFR 177.2006 Hygienic Design SIMATIC Industrial Flat Panel Hygienic has many applications in industry, pharmaceuticals and the food industry. It does not matter whether as a built-in device for control panels or as a PC-based visualization and control solution which is to be installed spatially separate from industrial PCs or servers.

This text is machine translated.