SIMATIC IFP 1900 V2 EXT. Hygienic, IP69, stainless steel, 19 multi-touch display (16:9) with 1920x1080 pixel resolution, installation device for 24V DC, DisplayPort interface, up to 100m adjustable HDBaseT, rear USB, blue FDA-compliant sealing, increased impact protection with splinter protection Displayfront in accordance with guidelines DIN EN 1672-2, FDA 21 CFR 177.2006 Hygienic Design SIMATIC Industrial Flat Panel Hygienic has many applications in industry, pharmaceuticals and the food industry. It does not matter whether as a built-in device for control panels or as a PC-based visualization and control solution which is to be installed spatially separate from industrial PCs or servers.
This text is machine translated.
Description
SIMATIC IFP 1900 V2 EXT. Hygienic, IP69, stainless steel, 19 multi-touch display (16:9) with 1920x1080 pixel resolution, installation device for 24V DC, DisplayPort interface, up to 100m adjustable HDBaseT, rear USB, blue FDA-compliant sealing, increased impact protection with splinter protection Displayfront in accordance with guidelines DIN EN 1672-2, FDA 21 CFR 177.2006 Hygienic Design SIMATIC Industrial Flat Panel Hygienic has many applications in industry, pharmaceuticals and the food industry. It does not matter whether as a built-in device for control panels or as a PC-based visualization and control solution which is to be installed spatially separate from industrial PCs or servers.