• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7674-0KH30-0AA0 6AV76740KH300AA0 PLC fixing material

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC fixing material

Type

6AV7674-0KH30-0AA0

Manufacturer part #

6AV76740KH300AA0

Content

1 pc(s)

Series

Siemens-HMI

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748606 Siemens 6AV7674-0KH30-0AA0 6AV76740KH300AA0 PLC fixing material

User & Safety Instructions

User & Safety Instructions 1748606 Siemens 6AV7674-0KH30-0AA0 6AV76740KH300AA0 PLC fixing material

Description

Power cable pre-assembled type: 6FX8002-5DN01 4x 1.5+(2x1.5) C C, connector SPEED-CONNECT Sz. 1 for SINAMICS S120 Motor Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=12 mm, Length (m)= 0 + 10 + 3 + 0

More interesting products

(*All information is plus legal VAT)