• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7674-0NE01-0AA0 6AV76740NE010AA0 PLC tray

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC tray

Type

6AV7674-0NE01-0AA0

Manufacturer part #

6AV76740NE010AA0

Width

500 mm

Content

1 pc(s)

Display

No

Series

Siemens-HMI

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735499 Siemens 6AV7674-0NE01-0AA0 6AV76740NE010AA0 PLC tray

User & Safety Instructions

User & Safety Instructions 1735499 Siemens 6AV7674-0NE01-0AA0 6AV76740NE010AA0 PLC tray

Description

SIMATIC WinCC Professional max. Power Tags, SUS (Compact) Software Update Service, for multiple orders on one position, these deliveries are grouped. Minimum order quantity: 3 units within the framework of this contract, you will receive for one year all up-to-date software versions, the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice Requirement for conclusion: current version of the software SIMATIC WinCC Professional Max. Power Tags, Software Update Service Compact

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)