• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7860-0CH30-0AA0 6AV78600CH300AA0 PLC lead

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 3 m
Product type

PLC lead

Type

6AV7860-0CH30-0AA0

Manufacturer part #

6AV78600CH300AA0

Length

3 m

IP40

Content

1 pc(s)

Display

No

Series

Siemens-HMI

3 m

Plug

Plug

USB-B

USB-A

4

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759481 Siemens 6AV7860-0CH30-0AA0 6AV78600CH300AA0 PLC lead

User & Safety Instructions

User & Safety Instructions 1759481 Siemens 6AV7860-0CH30-0AA0 6AV78600CH300AA0 PLC lead

Description

SITOP Module 24 V USC DC /6 A Uninterrupted Power supply With USB interface input: 24 V DC/6.85 A output: 24 V DC/6 A

More interesting products

(*All information is plus legal VAT)