• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7863-5MA00-2AA0 6AV78635MA002AA0 PLC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC console

Type

6AV7863-5MA00-2AA0

Manufacturer part #

6AV78635MA002AA0

Content

1 pc(s)

Display

Yes (5 point multi-touch)

Series

SIMATIC

63.4 mm

FALSE

15.6 mm

DC

TRUE

16777216

1920

1080

TRUE

IP65

FALSE

0

FALSE

FALSE

TRUE

TRUE

FALSE

398 mm

257 mm

FALSE

TRUE

FALSE

FALSE

TFT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2874046 Siemens 6AV7863-5MA00-2AA0 6AV78635MA002AA0 PLC console

User & Safety Instructions

User & Safety Instructions 2874046 Siemens 6AV7863-5MA00-2AA0 6AV78635MA002AA0 PLC console

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.