• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6DL1136-6AA00-0PH1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6DL1136-6AA00-0PH1

Manufacturer part #

6DL11366AA000PH1

No. of inputs (max.)

8

No. of analogue inputs

8

Series

ET 200

22.5

115 mm

138 mm

0

DC

0

0

0

0

0

0

0

0

16 Bit

IP20

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879426 Siemens 6DL1136-6AA00-0PH1

User & Safety Instructions

User & Safety Instructions 2879426 Siemens 6DL1136-6AA00-0PH1

Description

SIMATIC ET 200SP HA, analog input module, safety-related, F-AI 8xI 2-/4-wire HART HA, 16bit, 2-/4-wire, SIL3 (IEC 61508), Up to PL E (ISO 13849-1), suitable for terminal Block H1, F1, color code CC00, channel diagnostics With SIMATIC ET 200SP, Siemens offers you a multifunctional and distributed I/O system that can be put into operation very easily thanks to its space-saving design. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products.

This text is machine translated.