• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6DL1136-6BA00-0PH1 24 V DC

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

24 V DC

Type

6DL1136-6BA00-0PH1

Manufacturer part #

6DL11366BA000PH1

No. of inputs (max.)

16

No. of digital inputs (max.)

16

Series

ET 200

22.5

115 mm

138 mm

0

0

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2874015 Siemens 6DL1136-6BA00-0PH1 24 V DC

User & Safety Instructions

User & Safety Instructions 2874015 Siemens 6DL1136-6BA00-0PH1 24 V DC