• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP13211LD01 Rail mounted PSU (DIN) 12 V 3 A Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Max. output current

3 A

Output current (max.) - rounded

3 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

12 V

Manufacturer part #

6EP13211LD01

Content

1 pc(s)

PSU features

Regulated

Type

6EP1321-1LD01

82

29 mm

99 mm

AC

35 W

Screw connection

3 A

12 V

3 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044566 Siemens 6EP13211LD01 Rail mounted PSU (DIN) 12 V 3 A Content 1 pc(s)

Description

PSU100D 12 V/3 A Regulated Power Supply Input: AC 100-240 V Output: DC 12 V/3 A The single phase PSU100D are low cost power supplies for basic requirements. They are ideal for installation in confined spaces or for mounting in switch cabinets and casings without DIN rail. Typical application areas are equipment, vending machines and automation solutions. The rugged and flat aluminum housing in IP20 degree of protection can be mounted directly to the wall by means of screws and in different mounting positions and is also optimized for applications with high temperatures and high shock and vibration requirements. The wide-range input enables the connection to different networks worldwide and ensures a reliable 12-V supply even with large voltage fluctuations. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?