• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP3333-4SC00-3AX0 6EP33334SC003AX0 PLC power supply unit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC power supply unit

Type

6EP3333-4SC00-3AX0

Manufacturer part #

6EP33334SC003AX0

Width

70 mm

Series

S7-1200

Content

1 pc(s)

70

125 mm

100 mm

175 mm

70 mm

120 W

IP20

5 A

24 V

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3403250 Siemens 6EP3333-4SC00-3AX0 6EP33334SC003AX0 PLC power supply unit

User & Safety Instructions

User & Safety Instructions 3403250 Siemens 6EP3333-4SC00-3AX0 6EP33334SC003AX0 PLC power supply unit

Description

SIMATIC S7-1200 power module PM 1207 EX 24V/5A Controlled power supply Input: AC/DC 120 - 240 V Output: DC 24 V/5 A with UDI diagnostics interface The single-phase load power supply SIMATIC PM1207 (PM = Power Module) in the SIMATIC S7-1200 G2 design requires only little space in conjunction with the micro PLC with a width of 70 mm. The 5-A power supply supplies CPUs with 24-V input, signal modules and connected consumers. The wide-range input provides for a problem-free connection to 1-phase AC/DC networks from 120 to 240 V in industrial and domestic environments. The mounting is done on DIN rail or with screws during wall mounting. Extensive certifications such as UL, ATEX and GL enable a universal application No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.

This text is machine translated.