• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP33440SB000AY0 Rail mounted PSU (DIN) 48 V DC 5 A 240 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

AC 100 V - 240 V

Product type

Rail mounted PSU (DIN)

Max. output current

5 A

Output current (max.) - rounded

5 A

240 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

48 V DC

Manufacturer part #

6EP33440SB000AY0

Content

1 pc(s)

PSU features

Regulated

Type

6EP3344-0SB00-0AY0

42

125 mm

125 mm

225 mm

42 mm

TRUE

AC

240 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

5 A

48 V

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873211 Siemens 6EP33440SB000AY0 Rail mounted PSU (DIN) 48 V DC 5 A 240 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873211 Siemens 6EP33440SB000AY0 Rail mounted PSU (DIN) 48 V DC 5 A 240 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.