
Image similar
3 x 400 - 500 V/AC
Rail mounted PSU (DIN)
17 A
17 A
408 W
Fixed voltage
3
24 V DC
1 x
6EP34368UB000AY0
1 pc(s)
6EP3436-8UB00-0AY0
70
125 mm
125 mm
225 mm
70 mm
TRUE
AC
408 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
17 A
24 V
17 A
yes
Datasheet 2873215 Siemens 6EP34368UB000AY0 Rail mounted PSU (DIN) 24 V DC 17 A 408 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2873215 Siemens 6EP34368UB000AY0 Rail mounted PSU (DIN) 24 V DC 17 A 408 W No. of outputs:1 x Content 1 pc(s)