• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP34370SH003AV0 Power supply unit 24 V 40 A 960 W Content 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

short circuit resistant

Nominal input voltage

400 - 500 V/AC

Product type

Power supply unit

Input voltage (max.)

500 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V

Dim

(L x W x H) 115 x 276 x 172 mm

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Manufacturer part #

6EP34370SH003AV0

Content

1 pc(s)

PSU features

Regulated

Width

276 mm

Height

172 mm

Length

115 mm

IP65

Type

6EP3437-0SH00-3AV0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749721 Siemens 6EP34370SH003AV0 Power supply unit 24 V 40 A 960 W Content 1 pc(s)

Description

SITOP PSP6200 24 V/40 A Regulated power supply Input: AC 400 - 500 V Output: DC 24 V/40 A with diagnostic interface Protection class IP65 The SITOP PSP6200 is a new power supply in high degree of protection, which picks up the quality and efficiency of today's standard power supply SITOP PSU6200. Together with the in-built 960 W power supply in 24 VDC/40A as well as in 48 VDC/20 A the SITOP PSP6200 is a very powerful supplement for demanding applications in the field.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?