• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4134-3AB00-1AY0 6EP41343AB001AY0 Rail-mount UPS (DIN)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail-mount UPS (DIN)

Output

Screw terminal

Input voltage (max.)

29 V DC

Min. input voltage

22 V DC

Output voltage (max.)

27 V DC

Output voltage (min.)

22 V DC

Dim

(W x H) 50 mm x 125 mm

Weight

400 g

Width

50 mm

Height

125 mm

Interfaces

USB

Type

6EP4134-3AB00-1AY0

Features

USB port

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637293 Siemens 6EP4134-3AB00-1AY0 6EP41343AB001AY0 Rail-mount UPS (DIN)

User & Safety Instructions

User & Safety Instructions 3637293 Siemens 6EP4134-3AB00-1AY0 6EP41343AB001AY0 Rail-mount UPS (DIN)

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.