• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4197-8AB00-0XY0 6EP41978AB000XY0 UPS system

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS system

Nominal power

960 W

Output voltage (max.)

48 V DC

Dim

(W x H x D) 60 x 125 x 150 mm

Weight

0.9 kg

Width

60 mm

Height

125 mm

Depth

150 mm

Interfaces

LAN

PROFINET

Type

6EP4197-8AB00-0XY0

Bridging time, max load

14 min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638430 Siemens 6EP4197-8AB00-0XY0 6EP41978AB000XY0 UPS system

User & Safety Instructions

User & Safety Instructions 3638430 Siemens 6EP4197-8AB00-0XY0 6EP41978AB000XY0 UPS system

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.