• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP4231-7HC00-0AX0 6EP42317HC000AX0 UPS buffer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS buffer

Nominal power

960 W

Output voltage (max.)

24 V DC

Type

6EP4231-7HC00-0AX0

70

135 mm

155 mm

1.2 kg/m

DC

0.3 min

Offline

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879447 Siemens 6EP4231-7HC00-0AX0 6EP42317HC000AX0 UPS buffer

User & Safety Instructions

User & Safety Instructions 2879447 Siemens 6EP4231-7HC00-0AX0 6EP42317HC000AX0 UPS buffer

Description

SITOP BUF1200 buffer module EX buffer time 300 ms at 40A buffer Depending on the load current DC input 24V module for buffering with short mains interruptions- parallel connection at the output of 24-V power supplies. Buffer time 300 ms at 40 A to 2.4 s at 5 A load current multiplication by a parallel connection possible

This text is machine translated.

What kind of Industrial UPS are you looking for?